MHDTZK15-DM15P-K | |
---|---|
DigiKey Part Number | 4672-MHDTZK15-DM15P-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDTZK15-DM15P-K |
Description | 15 WAY D-SUB HOOD DIE CAST TOP E |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.12000 | ¥44.12 |
10 | ¥40.05600 | ¥400.56 |
25 | ¥37.93760 | ¥948.44 |
50 | ¥37.05340 | ¥1,852.67 |
100 | ¥35.28950 | ¥3,528.95 |
300 | ¥30.87843 | ¥9,263.53 |
500 | ¥29.99604 | ¥14,998.02 |
1,000 | ¥25.58488 | ¥25,584.88 |
2,500 | ¥23.82042 | ¥59,551.05 |