MHDTPPK15-DB15P-K | |
---|---|
DigiKey Part Number | 4672-MHDTPPK15-DB15P-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDTPPK15-DB15P-K |
Description | 15 WAY D-SUB HOOD PLASTIC TOP EN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.72000 | ¥19.72 |
10 | ¥17.16400 | ¥171.64 |
25 | ¥16.43440 | ¥410.86 |
50 | ¥16.06900 | ¥803.45 |
100 | ¥15.33870 | ¥1,533.87 |
300 | ¥13.87823 | ¥4,163.47 |
500 | ¥12.78260 | ¥6,391.30 |
1,000 | ¥10.95645 | ¥10,956.45 |
2,500 | ¥10.22601 | ¥25,565.03 |