LM600-20B48 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 14
Unit Price: ¥1,724.72000
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: ¥899.26000
Datasheet

Similar


Traco Power
In Stock: 6
Unit Price: ¥2,874.83000
Datasheet

LM600-20B48

DigiKey Part Number
2725-LM600-20B48-ND
Manufacturer
Manufacturer Product Number
LM600-20B48
Description
ENCLOSED AC DC CONVERTER 600W 1
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC, 255 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Not For New Designs
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 255 ~ 370 VDC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
12.5 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
92%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
8.86" L x 4.88" W x 1.61" H (225.0mm x 124.0mm x 41.0mm)
Approval Agency
-
Standard Number
60335-1; 62368-1
Minimum Load Required
No
Base Product Number
-