Mornsun America, LLC AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : ¥660.56000 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | - | 15 A | - | - | 180W | Household Appliances, ITE (Commercial), Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 5.12" L x 3.39" W x 1.38" H (130.0mm x 86.0mm x 35.0mm) | CE, cURus | 60335-1; 60601-1; 62368-1 | |||
0 In Stock | 1 : ¥128.93000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 12V | - | - | - | - | - | 3.75 A | - | - | 45W | ITE (Commercial) | 3 kV | 84% | -25°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.18" H (76.2mm x 50.8mm x 30.0mm) | CB, CE, cURus | 62368-1 | |||
0 In Stock | 1 : ¥131.15000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 36V | - | - | - | - | - | 2.8 A | - | - | 101W | Household Appliances, ITE (Commercial) | 4 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | CB, CCC, CE, cURus | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥59.11000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 15V | - | - | - | - | - | 200 mA | - | - | 3W | Household Appliances, ITE (Commercial) | 4 kV | 79% | -40°C ~ 85°C (With Derating) | Adjustable Output | Chassis Mount | 1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm) | CB, CE, cURus, UL | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥63.25000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 3.3V | - | - | - | - | - | 3 A | - | - | 10W | ITE (Commercial) | 3 kV | 72% | -25°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 2.50" L x 1.80" W x 0.75" H (63.5mm x 45.7mm x 19.0mm) | CB, CE, cURus | 62368-1 | |||
0 In Stock | 1 : ¥94.95000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 3.3V | - | - | - | - | - | 4.1 A | - | - | 14W | ITE (Commercial) | 3 kV | 73% | -25°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.06" H (76.2mm x 50.8mm x 27.0mm) | CB, CE, cURus | 62368-1 | |||
0 In Stock | 1 : ¥98.94000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 36V | - | - | - | - | - | 1.45 A | - | - | 52W | Household Appliances, ITE (Commercial) | 4 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | CCC, CE, cURus | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥104.33000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 3.3V | - | - | - | - | - | 8 A | - | - | 26W | ITE (Commercial) | 3 kV | 76% | -25°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.18" H (76.2mm x 50.8mm x 30.0mm) | CB, CE, cURus | 62368-1 | |||
0 In Stock | 1 : ¥285.80000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 24V | - | - | - | - | - | 4.2 A | - | - | 101W | Household Appliances, ITE (Commercial) | 4 kV | 86% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm) | CB, CCC, CE, cURus, UL | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥441.36000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 27V | - | - | - | - | - | 4.81 A | - | - | 130W | Household Appliances, ITE (Commercial), Medical | 4 kV | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm) | CE, cURus | 60335-1; 60601-1; 62368-1 | |||
0 In Stock | 1 : ¥622.96000 Tray | Tray | Not For New Designs | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | - | 15 A | - | - | 180W | Household Appliances, ITE (Commercial), Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | CE, cURus | 60335-1; 60601-1; 62368-1 | |||
0 In Stock | 1 : ¥108.76000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 48V | - | - | - | - | - | 625 mA | - | - | 30W | ITE (Commercial) | 3 kV | 88% | -25°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.06" H (76.2mm x 50.8mm x 27.0mm) | CB, CE, cURus | 62368-1 | |||
0 In Stock | 1 : ¥120.36000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 48V | - | - | - | - | - | 1.6 A | - | - | 77W | Household Appliances, ITE (Commercial) | 4 kV | 90.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | CCC, CE, cURus | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥131.15000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 431 VDC | 36V | - | - | - | - | - | 2.8 A | - | - | 101W | Household Appliances, ITE (Commercial) | 4 kV | 89.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | CB, CCC, CE, cURus | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥251.96000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 6.3 A | - | - | 76W | Household Appliances, ITE (Commercial) | 4 kV | 85% | -25°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | CCC, CE, cURus | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥251.96000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 48V | - | - | - | - | - | 1.6 A | - | - | 77W | Household Appliances, ITE (Commercial) | 4 kV | 89% | -25°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | CCC, CE, cURus | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥251.96000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 3.2 A | - | - | 77W | Household Appliances, ITE (Commercial) | 4 kV | 87% | -25°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | CCC, CE, cURus | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥258.61000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 15V | - | - | - | - | - | 5 A | - | - | 75W | Household Appliances, ITE (Commercial) | 4 kV | 86% | -25°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | CCC, CE, cURus | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥416.73000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 48V | - | - | - | - | - | 6.7 A | - | - | 322W | ITE (Commercial) | 4 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC | Chassis Mount | 8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | - | 62368-1 | |||
0 In Stock | 1 : ¥41.82000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 15V | - | - | - | - | - | 700 mA | - | - | 11W | Household Appliances, ITE (Commercial) | 3 kV | 81% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 2.36" L x 1.65" W x 0.64" H (60.0mm x 42.0mm x 16.3mm) | - | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥48.77000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 48V | - | - | - | - | - | 313 mA | - | - | 15W | Household Appliances, ITE (Commercial) | 4 kV | 85% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 2.50" L x 1.80" W x 0.87" H (63.5mm x 45.7mm x 22.0mm) | CE, EN | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥48.77000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 24V | - | - | - | - | - | 625 mA | - | - | 15W | Household Appliances, ITE (Commercial) | 4 kV | 83% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 2.50" L x 1.80" W x 0.87" H (63.5mm x 45.7mm x 22.0mm) | CE, EN | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥50.50000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 36V | - | - | - | - | - | 420 mA | - | - | 15W | Household Appliances, ITE (Commercial) | 4 kV | 85% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 2.50" L x 1.80" W x 0.87" H (63.5mm x 45.7mm x 22.0mm) | CE, EN | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥50.50000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 5V | - | - | - | - | - | 3 A | - | - | 15W | Household Appliances, ITE (Commercial) | 4 kV | 81% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 2.50" L x 1.80" W x 0.87" H (63.5mm x 45.7mm x 22.0mm) | CE, EN | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥50.50000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 15V | - | - | - | - | - | 1 A | - | - | 15W | Household Appliances, ITE (Commercial) | 4 kV | 83% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 2.50" L x 1.80" W x 0.87" H (63.5mm x 45.7mm x 22.0mm) | CE, EN | 60335-1; 62368-1 |