AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : ¥128.93000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 12V | - | - | - | - | - | 3.75 A | 45W | ITE (Commercial) | 3 kV | 84% | -25°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.18" H (76.2mm x 50.8mm x 30.0mm) | CB, CE, cURus | 62368-1 | |||
0 In Stock | 1 : ¥104.33000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 3.3V | - | - | - | - | - | 8 A | 26W | ITE (Commercial) | 3 kV | 76% | -25°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.18" H (76.2mm x 50.8mm x 30.0mm) | CB, CE, cURus | 62368-1 | |||
0 In Stock | 1 : ¥104.33000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 5V | - | - | - | - | - | 8 A | 40W | ITE (Commercial) | 3 kV | 82% | -25°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.18" H (76.2mm x 50.8mm x 30.0mm) | CB, CE, cURus | 62368-1 | |||
0 In Stock | 1 : ¥104.33000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 15V | - | - | - | - | - | 3 A | 45W | ITE (Commercial) | 3 kV | 86% | -25°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.18" H (76.2mm x 50.8mm x 30.0mm) | CB, CE, cURus | 62368-1 | |||
0 In Stock | 1 : ¥104.33000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 9V | - | - | - | - | - | 4.44 A | 40W | ITE (Commercial) | 3 kV | 84% | -25°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.18" H (76.2mm x 50.8mm x 30.0mm) | CB, CE, cURus | 62368-1 | |||
0 In Stock | 1 : ¥114.60000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 24V | - | - | - | - | - | 1.875 A | 45W | ITE (Commercial) | 3 kV | 86% | -25°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.18" H (76.2mm x 50.8mm x 30.0mm) | CB, CE, cURus | 62368-1 | |||
0 In Stock | 1 : ¥128.93000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 48V | - | - | - | - | - | 940 mA | 45W | ITE (Commercial) | 3 kV | 87% | -25°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.18" H (76.2mm x 50.8mm x 30.0mm) | CB, CE, cURus | 62368-1 |