MHDTPK15-DB15S-K | |
---|---|
DigiKey Part Number | 4672-MHDTPK15-DB15S-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDTPK15-DB15S-K |
Description | 15 WAY D-SUB HOOD METPLAS TOP EN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.71000 | ¥27.71 |
10 | ¥25.13800 | ¥251.38 |
25 | ¥23.81040 | ¥595.26 |
50 | ¥23.25600 | ¥1,162.80 |
100 | ¥22.14910 | ¥2,214.91 |
300 | ¥19.38050 | ¥5,814.15 |
500 | ¥18.82662 | ¥9,413.31 |
1,000 | ¥16.05803 | ¥16,058.03 |
2,500 | ¥14.95061 | ¥37,376.53 |