MHDTPK9-DB9P-K | |
---|---|
DigiKey Part Number | 4672-MHDTPK9-DB9P-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDTPK9-DB9P-K |
Description | 9 WAY D-SUB HOOD METPLAS TOP ENT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.38000 | ¥23.38 |
10 | ¥21.23600 | ¥212.36 |
25 | ¥20.11400 | ¥502.85 |
50 | ¥19.64460 | ¥982.23 |
100 | ¥18.70950 | ¥1,870.95 |
300 | ¥16.37080 | ¥4,911.24 |
500 | ¥15.90306 | ¥7,951.53 |
1,000 | ¥13.56429 | ¥13,564.29 |
2,500 | ¥12.62883 | ¥31,572.08 |