MHDTPK9-DB9S-K | |
---|---|
DigiKey Part Number | 4672-MHDTPK9-DB9S-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDTPK9-DB9S-K |
Description | 9 WAY D-SUB HOOD METPLAS TOP ENT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.75000 | $2.75 |
10 | $2.49800 | $24.98 |
25 | $2.36600 | $59.15 |
50 | $2.31080 | $115.54 |
100 | $2.20080 | $220.08 |
300 | $1.92570 | $577.71 |
500 | $1.87068 | $935.34 |
1,000 | $1.59557 | $1,595.57 |
2,500 | $1.48553 | $3,713.82 |