D-Sub, D-Shaped Connector Backshells, Hoods
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Accessory Type | Number of Positions | Compatible Shell Size | Compatible D-Sub Size | Cable Type | Cable Exit | Shielding | Primary Material | Material | Plating | Hardware | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,546 In Stock | 1 : ¥17.00000 Bulk | Bulk | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 180° | Shielded | Plastic | Plastic, Metallized | Nickel over Copper | Assembly Hardware, Strain Relief | Mating Screws 4-40 | Silver | |||
140 In Stock | 1 : ¥41.23000 Box | - | Box | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 180° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | ||
111 In Stock | 1 : ¥94.19000 Box | Box | Active | Two Piece Backshell | 26 | - | - | Round | 180° | Unshielded | Plastic | Polybutylene Terephthalate (PBT), Glass Filled | - | Assembly Hardware, Strain Relief | Mating Screws M2.6 | Black | |||
744 In Stock | 1 : ¥30.09000 Bulk | Bulk | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 180° | Shielded | Plastic | Plastic, Metallized | Chrome | Assembly Hardware, Grommets | Mating Screws 4-40 | - | |||
8,954 In Stock | 1 : ¥33.92000 Box | Box | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 180° | Unshielded | Plastic | Thermoplastic | - | Assembly Hardware, Grommets | Mating Screws 4-40 | Black | |||
9,615 In Stock | 1 : ¥67.24000 Box | Box | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 180° | Shielded | Metal | Metal, Zinc Alloy | Zinc | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | |||
382 In Stock | 1 : ¥118.33000 Box | Box | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 45° | Shielded | Metal | Metal, Zinc | Nickel | Assembly Hardware, Grommets, Strain Relief | Mating Screws 4-40 | Silver | |||
90 In Stock | 1 : ¥277.47000 Box | - | Box | Active | Two Piece Backshell | 50 | D | 50pos and HD78pos | Round | 45°, 180° | Shielded | Metal | Zinc | - | Assembly Hardware | Mating Screws 4-40 | Silver |