8309-6003

DigiKey Part Number
MFL09K-ND
Manufacturer
Manufacturer Product Number
8309-6003
Description
CONN D-SUB RCPT 9POS PNL MNT IDC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
8309-6003 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
IDC, Ribbon Cable
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Backset Spacing
-
Features
Feed Through
Voltage Rating
-
Color
Gray
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Wire Gauge
26-28 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥89.73000¥89.73
10¥68.87000¥688.70
25¥62.21480¥1,555.37
40¥59.11250¥2,364.50
80¥54.89600¥4,391.68
230¥49.21352¥11,319.11
440¥46.12514¥20,295.06
945¥42.83748¥40,481.42
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.