M7OXK-0906R | |
---|---|
DigiKey Part Number | M7OXK-0906R-ND |
Manufacturer | |
Manufacturer Product Number | M7OXK-0906R |
Description | D-SUB CABLE - MFL09K/MC10M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.35000 | ¥109.35 |
10 | ¥96.95000 | ¥969.50 |
25 | ¥93.22080 | ¥2,330.52 |
50 | ¥89.49180 | ¥4,474.59 |
100 | ¥84.52080 | ¥8,452.08 |
250 | ¥77.06280 | ¥19,265.70 |
500 | ¥72.09096 | ¥36,045.48 |
1,000 | ¥66.12480 | ¥66,124.80 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/651/620/M7OXK-09%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/685/629/M7OXK-09%20M_tmb.jpg)