D-Sub, D-Shaped Connector Backshells, Hoods
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Accessory Type | Number of Positions | Compatible Shell Size | Compatible D-Sub Size | Cable Type | Cable Exit | Shielding | Primary Material | Material | Plating | Hardware | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
528 In Stock | 1 : ¥62.57000 Bulk | Bulk | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Shielded | Metal | Metal, Steel | Nickel | Assembly Hardware, Strain Relief | Mating Screws 4-40 | Silver | |||
324 In Stock | 1 : ¥94.36000 Bulk | Bulk | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Flat | 180° | Unshielded | Plastic | Polybutylene Terephthalate (PBT), Glass Filled | - | Assembly Hardware | - | Gray | |||
397 In Stock | 1 : ¥66.39000 Bulk | Bulk | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Unshielded | Plastic | Polybutylene Terephthalate (PBT), Glass Filled | - | Assembly Hardware | - | Gray | |||
250 In Stock | 1 : ¥235.47000 Bulk | Bulk | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Flat | 180° | Shielded | Plastic | Polyester, Glass Filled | - | Assembly Hardware | - | Gray | |||
200 In Stock | 100 : ¥36.26970 Bulk | Bulk | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Shielded | Plastic | Acrylonitrile Butadiene Styrene (ABS) | Nickel over Copper | Assembly Hardware, Strain Relief | Mating Screws 4-40 | Silver | |||
3,379 In Stock | 1 : ¥39.02000 Bulk | Bulk | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 45° | Shielded | Plastic | Acrylonitrile Butadiene Styrene (ABS) | Nickel over Copper | Assembly Hardware, Strain Relief | Mating Screws 4-40 | Silver |