M7OOK-0906R | |
---|---|
DigiKey Part Number | M7OOK-0906R-ND |
Manufacturer | |
Manufacturer Product Number | M7OOK-0906R |
Description | D-SUB CABLE MFL09K/MC10M/MFL09K |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.82000 | ¥188.82 |
10 | ¥145.53800 | ¥1,455.38 |
25 | ¥131.74960 | ¥3,293.74 |
50 | ¥122.43660 | ¥6,121.83 |
100 | ¥113.99230 | ¥11,399.23 |
250 | ¥104.04144 | ¥26,010.36 |
500 | ¥97.34066 | ¥48,670.33 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/801/535/M7OOK-09%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/653/640/M7OOK-09%20M_tmb.jpg)