17 (15 + 2 Power) D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
243 In Stock | 1 : ¥96.46000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 17 (15 + 2 Power) | 2 | Panel Mount, Through Hole | 3 (DB, B) - 17W2 | Signal and Power | Housing/Shell (Unthreaded) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | - | Grounding Indents | |||
109 In Stock | 1 : ¥264.02000 Tray | - | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 17 (15 + 2 Power) | 2 | Through Hole, Right Angle | 3 (DB, B) - 17W2 | Signal and Power | Housing/Shell (4-40) | Solder | - | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 5A, 20A | 0.283" (7.20mm) | Board Lock, Mounting Brackets | ||
221 In Stock | 1 : ¥101.63000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 17 (15 + 2 Power) | 2 | Panel Mount | 3 (DB, B) - 17W2 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | - | Grounding Indents | |||
178 In Stock | 1 : ¥143.34000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 17 (15 + 2 Power) | 2 | Free Hanging (In-Line) | 3 (DB, B) - 17W2 | Signal and Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 7.5A per Contact | - | - | |||
139 In Stock | 1 : ¥143.67000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 17 (15 + 2 Power) | 2 | Panel Mount | 3 (DB, B) - 17W2 | Signal and Power | Cable Side (4-40) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | - | - | |||
149 In Stock | 1 : ¥164.03000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 17 (15 + 2 Power) | 2 | Free Hanging (In-Line) | 3 (DB, B) - 17W2 | Signal and Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Yellow Cadmium Plated | Gold | - | - | UL94 V-0 | 7.5A per Contact | - | - | |||
326 In Stock | 1 : ¥169.36000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 17 (15 + 2 Power) | 2 | Board Edge, Through Hole, Right Angle | 3 (DB, B) - 17W2 | Signal and Power | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | 0.370" (9.40mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
143 In Stock | 1 : ¥88.25000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 17 (15 + 2 Power) | 2 | Free Hanging (In-Line) | 3 (DB, B) - 17W2 | Signal and Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Yellow Cadmium Plated | Gold | - | - | UL94 V-0 | 7.5A per Contact | - | - | |||
423 In Stock | 1 : ¥91.86000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 17 (15 + 2 Power) | 2 | Free Hanging (In-Line) | 3 (DB, B) - 17W2 | Signal and Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold-Palladium | - | - | UL94 V-0 | 7.5A per Contact | - | Grounding Indents | |||
156 In Stock | 1 : ¥391.59000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 17 (15 + 2 Power) | 2 | Panel Mount, Through Hole | 3 (DB, B) - 17W2 | Signal and Power | Board Side (4-40) | Solder | Metal | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 7.5A, 40A | - | Board Lock, Shielded | |||
0 In Stock Check Lead Time | 200 : ¥104.95570 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 17 (15 + 2 Power) | 2 | Panel Mount, Through Hole, Right Angle | 3 (DB, B) - 17W2 | Signal and Power | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Tin Plated | Gold | 16.0µin (0.41µm) | - | - | 7.5A | 0.319" (8.10mm) | Board Lock, Mounting Brackets | |||
35 In Stock | 1 : ¥133.24000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 17 (15 + 2 Power) | 2 | Board Edge, Through Hole, Right Angle | 3 (DB, B) - 17W2 | Signal and Power | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | 0.401" (10.20mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
78 In Stock | 1 : ¥137.18000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 17 (15 + 2 Power) | 2 | Board Edge, Through Hole, Right Angle | 3 (DB, B) - 17W2 | Signal and Power | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | 0.370" (9.40mm) | Board Lock, Mounting Brackets | |||
8 In Stock | 1 : ¥141.37000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 17 (15 + 2 Power) | 2 | Panel Mount | 3 (DB, B) - 17W2 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 3A, 40A | - | Grounding Indents | |||
9 In Stock | 1 : ¥169.77000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 17 (15 + 2 Power) | 2 | Panel Mount | 3 (DB, B) - 17W2 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 3A, 40A | - | - | |||
88 In Stock | 1 : ¥106.31000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 17 (15 + 2 Power) | 2 | Panel Mount, Through Hole | 3 (DB, B) - 17W2 | Signal and Power | Housing/Shell (Unthreaded) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 20/40A | - | - | |||
50 In Stock | 1 : ¥110.58000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 17 (15 + 2 Power) | 2 | Panel Mount | 3 (DB, B) - 17W2 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | - | - | |||
50 In Stock | 1 : ¥112.55000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 17 (15 + 2 Power) | 2 | Panel Mount | 3 (DB, B) - 17W2 | Signal and Power | Cable Side (4-40) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | - | Grounding Indents | |||
100 In Stock | 1 : ¥129.46000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 17 (15 + 2 Power) | 2 | Panel Mount, Through Hole | 3 (DB, B) - 17W2 | Signal and Power | Board Side (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | - | Board Lock, Grounding Indents | |||
98 In Stock | 1 : ¥133.82000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 17 (15 + 2 Power) | 2 | Panel Mount | 3 (DB, B) - 17W2 | Signal and Power | Cable Side (4-40) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | - | Grounding Indents | |||
50 In Stock | 1 : ¥138.00000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 17 (15 + 2 Power) | 2 | Panel Mount, Through Hole | 3 (DB, B) - 17W2 | Signal and Power | Board Side (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | - | Board Lock | |||
8 In Stock | 1 : ¥143.67000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 17 (15 + 2 Power) | 2 | Panel Mount | 3 (DB, B) - 17W2 | Signal and Power | Cable Side (4-40) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | - | - | |||
20 In Stock | 1 : ¥178.80000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 17 (15 + 2 Power) | 2 | Panel Mount | 3 (DB, B) - 17W2 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 3A, 20A | - | Grounding Indents | |||
37 In Stock | 1 : ¥238.57000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 17 (15 + 2 Power) | 2 | Free Hanging (In-Line) | 3 (DB, B) - 17W2 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | 4.00µin (0.100µm) | - | UL94 V-0 | 5A, 20A | - | Backshell, Cable Clamp, Grounding Indents, Mounting Hardware, Strain Relief | |||
31 In Stock | 1 : ¥79.71000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 17 (15 + 2 Power) | 2 | Panel Mount, Through Hole | 3 (DB, B) - 17W2 | Signal and Power | Board Side (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | - | Grounding Indents |