DB17W2PA00LF | |
---|---|
DigiKey Part Number | DB17W2PA00LF-ND |
Manufacturer | |
Manufacturer Product Number | DB17W2PA00LF |
Description | CONN D-SUB PLUG 17POS SLDR CUP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 17 (15 + 2 Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | DB17W2PA00LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) - 17W2 | |
Contact Type | Signal and Power (Not Included) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold-Palladium | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A per Contact | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 300V | |
Color | - | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.86000 | ¥91.86 |
10 | ¥81.40600 | ¥814.06 |
25 | ¥78.27280 | ¥1,956.82 |
40 | ¥75.14175 | ¥3,005.67 |
80 | ¥70.96613 | ¥5,677.29 |
240 | ¥64.70463 | ¥15,529.11 |
480 | ¥60.53008 | ¥29,054.44 |
960 | ¥55.52075 | ¥53,299.92 |