680M17W2103L411 | |
---|---|
DigiKey Part Number | 37-680M17W2103L411-ND |
Manufacturer | |
Manufacturer Product Number | 680M17W2103L411 |
Description | CONN D-SUB PLUG 17P PNL MNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 17 (15 + 2 Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) - 17W2 | |
Contact Type | Signal and Power | |
Flange Feature | Cable Side (4-40) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A, 40A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.55000 | ¥112.55 |
10 | ¥99.76200 | ¥997.62 |
25 | ¥95.92320 | ¥2,398.08 |
50 | ¥92.08600 | ¥4,604.30 |
100 | ¥86.97070 | ¥8,697.07 |
250 | ¥79.29664 | ¥19,824.16 |
450 | ¥74.18078 | ¥33,381.35 |
950 | ¥68.04172 | ¥64,639.63 |