D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
430 In Stock | 1 : ¥85.79000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Power) | 2 | Panel Mount | 2 (DA, A) - 7W2 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | - | Grounding Indents | |||
1,481 In Stock | 1 : ¥92.69000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 7 (5 + 2 Power) | 2 | Panel Mount | 2 (DA, A) - 7W2 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | - | - | |||
355 In Stock | 1 : ¥92.69000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 7 (5 + 2 Power) | 2 | Panel Mount | 2 (DA, A) - 7W2 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | - | - | |||
314 In Stock | 1 : ¥94.00000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 3 (Power) | 1 | Panel Mount | 2 (DA, A) - 3W3 | Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 40A | - | - | |||
175 In Stock | 1 : ¥94.00000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 3 (Power) | 1 | Panel Mount | 2 (DA, A) - 3W3 | Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 20A | - | - | |||
154 In Stock | 1 : ¥81.61000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 3 (Power) | 1 | Panel Mount | 2 (DA, A) - 3W3 | Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 20A | - | Grounding Indents | |||
151 In Stock | 1 : ¥81.61000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 3 (Power) | 1 | Panel Mount | 2 (DA, A) - 3W3 | Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 40A | - | Grounding Indents | |||
150 In Stock | 1 : ¥81.61000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 3 (Power) | 1 | Panel Mount | 2 (DA, A) - 3W3 | Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 40A | - | Grounding Indents | |||
160 In Stock | 1 : ¥94.00000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 3 (Power) | 1 | Panel Mount | 2 (DA, A) - 3W3 | Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 40A | - | - | |||
140 In Stock | 1 : ¥94.00000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 3 (Power) | 1 | Panel Mount | 2 (DA, A) - 3W3 | Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 20A | - | - | |||
120 In Stock | 1 : ¥105.09000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 13 (10 + 3 Power) | 2 | Panel Mount | 3 (DB, B) - 13C3, 13W3 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | - | Grounding Indents | |||
112 In Stock | 1 : ¥108.53000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (Power) | 1 | Panel Mount | 3 (DB, B) - 5W5 | Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 40A | - | Grounding Indents | |||
1,180 In Stock | 1 : ¥118.96000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (Power) | 1 | Panel Mount | 3 (DB, B) - 5W5 | Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 40A | - | - | |||
103 In Stock | 1 : ¥120.93000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 9 (5 + 4 Power) | 2 | Panel Mount | 3 (DB, B) - 9W4 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | - | Grounding Indents | |||
301 In Stock | 1 : ¥127.66000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 9 (5 + 4 Power) | 2 | Panel Mount | 3 (DB, B) - 9W4 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | - | - | |||
149 In Stock | 1 : ¥101.64000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 17 (15 + 2 Power) | 2 | Panel Mount | 3 (DB, B) - 17W2 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | - | Grounding Indents | |||
85 In Stock | 1 : ¥85.79000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Power) | 2 | Panel Mount | 2 (DA, A) - 7W2 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | - | Grounding Indents | |||
14 In Stock | 1 : ¥146.79000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 21 (17 + 4 Power) | 2 | Panel Mount | 4 (DC, C) - 21WA4 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | - | - | |||
56 In Stock | 1 : ¥118.96000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (Power) | 1 | Panel Mount | 3 (DB, B) - 5W5 | Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 20A | - | - | |||
88 In Stock | 1 : ¥120.93000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 9 (5 + 4 Power) | 2 | Panel Mount | 3 (DB, B) - 9W4 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | - | Grounding Indents | |||
47 In Stock | 1 : ¥127.66000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 9 (5 + 4 Power) | 2 | Panel Mount | 3 (DB, B) - 9W4 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | - | - | |||
40 In Stock | 1 : ¥146.79000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 21 (17 + 4 Power) | 2 | Panel Mount | 4 (DC, C) - 21WA4 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | - | - | |||
80 In Stock | 1 : ¥160.01000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 13 (7 + 6 Power) | 2 | Panel Mount | 4 (DC, C) - 13W6 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | - | - | |||
42 In Stock | 1 : ¥81.61000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 3 (Power) | 1 | Panel Mount | 2 (DA, A) - 3W3 | Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 20A | - | Grounding Indents | |||
50 In Stock | 1 : ¥110.59000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 17 (15 + 2 Power) | 2 | Panel Mount | 3 (DB, B) - 17W2 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | - | - |