Centronics Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Termination | Flange Feature | Type | Features | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,196 In Stock | 1 : ¥55.91000 Bulk | Bulk | Active | Outer Shroud Contacts | Receptacle | 26 | 2 | Panel Mount, Through Hole, Right Angle | Solder | Housing/Shell (M2.6) | - | Board Lock, Shielded | Gold | 30.0µin (0.76µm) | |||
3,847 In Stock | 1 : ¥65.02000 Tray | Tray | Active | Outer Shroud Contacts | Receptacle | 26 | 2 | Surface Mount, Right Angle | Solder | Housing/Shell (M2.6) | - | Board Guide, Shielded | Gold | 20.0µin (0.51µm) | |||
1,469 In Stock | 1 : ¥66.58000 Tray | Tray | Active | Outer Shroud Contacts | Receptacle | 26 | 2 | Panel Mount, Through Hole | Solder | Housing/Shell (M2.6) | - | Shielded | Gold | 30.0µin (0.76µm) | |||
2,488 In Stock | 1 : ¥79.39000 Tray | Tray | Active | Outer Shroud Contacts | Receptacle | 26 | 2 | Surface Mount, Right Angle | Solder | Housing/Shell (M2.6) | - | Board Guide, Shielded | Gold | 20.0µin (0.51µm) | |||
2,828 In Stock | 1 : ¥85.38000 Box | Box | Active | Outer Shroud Contacts | Receptacle | 26 | 2 | Surface Mount | Solder | Housing/Shell (M2.6) | - | Board Guide, Shielded | Gold | 30.0µin (0.76µm) | |||
615 In Stock | 1 : ¥98.27000 Tray | Tray | Active | Center Strip Contacts | Plug | 26 | 2 | Free Hanging (In-Line) | Solder Cup | - | - | Shielded | Gold | 20.0µin (0.51µm) | |||
563 In Stock | 1 : ¥115.59000 Tray | Tray | Active | Outer Shroud Contacts | Receptacle | 26 | 2 | Free Hanging (In-Line) | IDC | Housing/Shell (M2.6) | - | Shielded | Gold | 30.0µin (0.76µm) | |||
1,531 In Stock | 1 : ¥131.03000 Tray | Tray | Active | Outer Shroud Contacts | Receptacle | 26 | 2 | Panel Mount, Through Hole | Solder | Mating Side (M2) | - | Board Lock, Shielded | Gold | 30.0µin (0.76µm) | |||
303 In Stock | 1 : ¥108.04000 Bulk | Bulk | Active | Outer Shroud Contacts | Receptacle | 26 | 2 | Panel Mount, Through Hole | Press-Fit | Housing/Shell (M2.6) | - | Shielded | Gold | 30.0µin (0.76µm) | |||
84 In Stock | 1 : ¥64.28000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - |