D-Sub, D-Shaped Connector Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Convert To (Adapter End) | Convert From (Adapter End) | Number of Rows | Mounting Type | Features | Shielding | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
503 In Stock | 1 : ¥29.88000 Tray | Tray | Active | Gender Changer | D-Sub, 9 Pin Male | D-Sub, 9 Pin Male | 2 | Panel Mount | - | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | |||
411 In Stock 430 Factory | 1 : ¥47.95000 Bag | Bag | Active | Gender Changer | D-Sub, 15 Pin Female | D-Sub, 15 Pin Female | 2 | Free Hanging (In-Line) | - | - | Tin Plated | Gold | - | - | UL94 V-0 | |||
390 In Stock | 1 : ¥51.23000 Tray | Tray | Active | Connector Saver | D-Sub, 15 Pin Female | D-Sub, 15 Pin Male | 2 | Panel Mount | - | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | |||
265 In Stock | 1 : ¥57.88000 Tray | Tray | Active | Gender Changer | D-Sub, 25 Pin Female | D-Sub, 25 Pin Female | 2 | Panel Mount | - | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | |||
60 In Stock 7 Factory | 1 : ¥45.89000 Bulk | Bulk | Active | Gender Changer | D-Sub, 15 Pin Female | D-Sub, 15 Pin Female | 2 | Free Hanging (In-Line) | - | - | Steel, Yellow Chromate Plated | Gold | - | - | UL94 V-0 | |||
56 In Stock | 1 : ¥47.95000 Bag | Bag | Active | Gender Changer | D-Sub, 15 Pin Male | D-Sub, 15 Pin Male | 2 | Free Hanging (In-Line) | Grounding Indents | - | Tin Plated | Gold | - | - | UL94 V-0 | |||
72 In Stock | 1 : ¥50.41000 Tray | Tray | Active | Gender Changer | D-Sub, 15 Pin Male | D-Sub, 15 Pin Male | 2 | Panel Mount | - | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | |||
57 In Stock | 1 : ¥119.29000 Box | - | Box | Active | - | D-Sub, 15 HD, Female | D-Sub, 15 Pin Female | 3 | Panel Mount | - | - | - | - | - | - | - | ||
40 In Stock | 1 : ¥301.96000 Bag | - | Bag | Active | Connector Saver | D-Sub, 15 Pin Male | D-Sub, 15 Pin Female | 2 | Free Hanging (In-Line) | Filter, Grounding Indents | - | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | ||
2 In Stock 3 Factory | 1 : ¥363.37000 Bulk | Bulk | Active | Gender Changer | D-Sub, 15 Pin Female | D-Sub, 15 Pin Female | 2 | Panel Mount | - | Shielded | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | |||
0 In Stock | 10 : ¥65.56300 Bulk | - | Bulk | Discontinued at Digi-Key | Gender Changer | D-Sub, 15 Pin Female | D-Sub, 15 Pin Male | 2 | Panel Mount | - | Shielded | - | - | - | - | UL94 V-0 | ||
0 In Stock | 1 : ¥431.92000 Bulk | Bulk | Obsolete | Gender Changer | D-Sub, 15 Pin Female | D-Sub, 15 Pin Female | 2 | Panel Mount | - | Shielded | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 |