D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥155.16000 Retail Package | - | Retail Package | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | Metal | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Assembly | ||
0 In Stock Check Lead Time | 1 : ¥155.16000 Retail Package | - | Retail Package | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Metal | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Assembly | ||
0 In Stock Check Lead Time | 1 : ¥169.61000 Retail Package | - | Retail Package | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder | Metal | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Assembly | ||
0 In Stock Check Lead Time | 1 : ¥169.61000 Retail Package | - | Retail Package | Active | D-Sub | Plug, Male Pins | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder | Metal | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Assembly | ||
0 In Stock Check Lead Time | 1 : ¥169.61000 Retail Package | - | Retail Package | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | Metal | Zinc, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Assembly | ||
0 In Stock Check Lead Time | 1 : ¥175.63000 Retail Package | - | Retail Package | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | Metal | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Assembly | ||
0 In Stock Check Lead Time | 1 : ¥169.61000 Retail Package | - | Retail Package | Active | D-Sub, High Density | Receptacle, Female Sockets | 15 | 3 | Free Hanging (In-Line) | 1 (DE, E) High Density | Signal | Housing/Shell (Unthreaded) | Solder | Metal | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Assembly | ||
0 In Stock Check Lead Time | 1 : ¥169.61000 Retail Package | - | Retail Package | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Free Hanging (In-Line) | 1 (DE, E) High Density | Signal | Housing/Shell (Unthreaded) | Solder | Metal | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Assembly | ||
0 In Stock Check Lead Time | 1 : ¥168.06000 Retail Package | - | Retail Package | Active | D-Sub | Plug, Male Pins | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder | Metal | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Assembly | ||
0 In Stock Check Lead Time | 1 : ¥162.30000 Retail Package | - | Retail Package | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder | Metal | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Assembly | ||
0 In Stock Check Lead Time | 1 : ¥164.76000 Retail Package | - | Retail Package | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Terminal Block | Plastic | Plastic | Gold | Flash | - | UL94 V-0 | 3A | - | Grounding Indents | ||
0 In Stock Check Lead Time | 1 : ¥223.79000 Retail Package | - | Retail Package | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Crimp | Metal | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Assembly | ||
0 In Stock Check Lead Time | 1 : ¥177.65000 Retail Package | - | Retail Package | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder | Metal | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Assembly | ||
0 In Stock Check Lead Time | 1 : ¥259.28000 Retail Package | - | Retail Package | Active | D-Sub | Plug, Male Pins | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Crimp | Metal | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Assembly | ||
0 In Stock Check Lead Time | 1 : ¥193.01000 Retail Package | - | Retail Package | Active | D-Sub | Plug, Male Pins | 37 | 2 | Free Hanging (In-Line) | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder | Metal | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Assembly | ||
0 In Stock | 1 : ¥263.19000 Bag | - | Bag | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Crimp | Metal | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Assembly | ||
0 In Stock | 1 : ¥295.21000 Bag | - | Bag | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Crimp | Metal | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Assembly | ||
0 In Stock Check Lead Time | 1 : ¥237.94000 Retail Package | - | Retail Package | Active | D-Sub | Receptacle, Female Sockets | 50 | 3 | Free Hanging (In-Line) | 5 (DD, D) | Signal | Housing/Shell (Unthreaded) | Solder | Metal | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Assembly | ||
0 In Stock Check Lead Time | 1 : ¥339.38000 Retail Package | - | Retail Package | Active | D-Sub | Plug, Male Pins | 37 | 2 | Free Hanging (In-Line) | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Crimp | Metal | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Assembly | ||
0 In Stock | 1 : ¥351.42000 Bag | - | Bag | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Free Hanging (In-Line) | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Crimp | Metal | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Assembly | ||
0 In Stock | 1 : ¥353.34000 Bag | - | Bag | Active | D-Sub | Plug, Male Pins | 50 | 3 | Free Hanging (In-Line) | 5 (DD, D) | Signal | Housing/Shell (Unthreaded) | Crimp | Metal | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Assembly | ||
0 In Stock Check Lead Time | 1 : ¥353.34000 Retail Package | - | Retail Package | Active | D-Sub | Receptacle, Female Sockets | 50 | 3 | Free Hanging (In-Line) | 5 (DD, D) | Signal | Housing/Shell (Unthreaded) | Crimp | Metal | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Assembly | ||
0 In Stock Check Lead Time | 1 : ¥169.61000 Retail Package | - | Retail Package | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | Metal | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Assembly | ||
0 In Stock Check Lead Time | 1 : ¥259.28000 Retail Package | - | Retail Package | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Free Hanging (In-Line) | 1 (DE, E) High Density | Signal | Housing/Shell (Unthreaded) | Crimp | Metal | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Assembly | ||
0 In Stock | 1 : ¥259.28000 Bag | - | Bag | Active | D-Sub, High Density | Receptacle, Female Sockets | 15 | 3 | Free Hanging (In-Line) | 1 (DE, E) High Density | Signal | Housing/Shell (Unthreaded) | Crimp | Metal | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Assembly |