DSC-15MMA-KIT | |
---|---|
DigiKey Part Number | 5412-DSC-15MMA-KIT-ND |
Manufacturer | CompuCablePlusUSA |
Manufacturer Product Number | DSC-15MMA-KIT |
Description | D-SUB DB15 M SLDR MTL 90 KIT |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Assembly | |
Voltage Rating | - | |
Color | Silver | |
Contact Form | - | |
Dielectric Material | - | |
Wire Gauge | 20 AWG | |
Contact Material | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.06000 | ¥168.06 |
10 | ¥147.15800 | ¥1,471.58 |
25 | ¥140.79760 | ¥3,519.94 |
50 | ¥136.25820 | ¥6,812.91 |
100 | ¥131.71530 | ¥13,171.53 |
300 | ¥124.44823 | ¥37,334.47 |
500 | ¥120.81488 | ¥60,407.44 |