DSC-9FMA-KIT

DigiKey Part Number
5412-DSC-9FMA-KIT-ND
Manufacturer
CompuCablePlusUSA
Manufacturer Product Number
DSC-9FMA-KIT
Description
D-SUB DB9 F SLDR MTL 90 KIT
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
Assembly
Voltage Rating
-
Color
Silver
Contact Form
-
Dielectric Material
-
Wire Gauge
20 AWG
Contact Material
-
Operating Temperature
-
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥169.61000¥169.61
10¥146.98800¥1,469.88
25¥139.31720¥3,482.93
50¥137.29740¥6,864.87
100¥121.14470¥12,114.47
300¥113.06843¥33,920.53
500¥110.64550¥55,322.75
Manufacturers Standard Package