L17DEFRA09PC309 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


3M
In Stock: 1,324
Unit Price: ¥68.63000
Datasheet

Similar


3M
In Stock: 657
Unit Price: ¥67.90000
Datasheet

Similar


3M
In Stock: 227
Unit Price: ¥68.80000
Datasheet

Similar


3M
In Stock: 416
Unit Price: ¥76.93000
Datasheet

Similar


3M
In Stock: 3,740
Unit Price: ¥42.86000
Datasheet

Similar


3M
In Stock: 171
Unit Price: ¥84.23000
Datasheet

L17DEFRA09PC309

DigiKey Part Number
L17DEFRA09PC309-ND
Manufacturer
Manufacturer Product Number
L17DEFRA09PC309
Description
CONN D-SUB PLUG 9POS IDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
IDC, Ribbon Cable
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
Feed Through, Grounding Indents, Strain Relief
Voltage Rating
250V
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
26 AWG
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.55000¥18.55
10¥16.16500¥161.65
25¥15.48040¥387.01
40¥15.13475¥605.39
96¥14.44750¥1,386.96
288¥13.07156¥3,764.61
480¥12.03969¥5,779.05
960¥10.31973¥9,906.94
2,400¥9.63171¥23,116.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.