Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥3.60400 | ¥36.04 |
25 | ¥3.23480 | ¥80.87 |
40 | ¥3.06425 | ¥122.57 |
80 | ¥2.82825 | ¥226.26 |
230 | ¥2.51004 | ¥577.31 |
440 | ¥2.33589 | ¥1,027.79 |
945 | ¥2.14976 | ¥2,031.52 |
2,400 | ¥1.94819 | ¥4,675.66 |