L17DEFRB09S | |
---|---|
DigiKey Part Number | L17DEFRB09S-ND |
Manufacturer | |
Manufacturer Product Number | L17DEFRB09S |
Description | CONN D-SUB RCPT 9POS IDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | IDC, Ribbon Cable | |
Shell Material, Finish | Plastic | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Feed Through, Strain Relief | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | 26 AWG | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.48000 | ¥23.48 |
10 | ¥21.33700 | ¥213.37 |
25 | ¥20.20600 | ¥505.15 |
40 | ¥19.73850 | ¥789.54 |
96 | ¥18.79792 | ¥1,804.60 |
288 | ¥16.44813 | ¥4,737.06 |
480 | ¥15.97817 | ¥7,669.52 |
960 | ¥13.62836 | ¥13,083.23 |
2,400 | ¥12.68849 | ¥30,452.38 |