ACS758ECB-200B-PFF-T

DigiKey Part Number
620-1323-ND
Manufacturer
Manufacturer Product Number
ACS758ECB-200B-PFF-T
Description
SENSOR CURRENT HALL 200A 5-CB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Current Sensor 200A 1 Channel Hall Effect, Open Loop Bidirectional 5-CB Formed Leads, PFF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
10mV/A
Frequency
DC ~ 120kHz
Linearity
±1%
Accuracy
±1.2%
Voltage - Supply
3V ~ 5.5V
Response Time
4µs
Current - Supply (Max)
13.5mA
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Polarization
Bidirectional
Mounting Type
Package / Case
5-CB Formed Leads, PFF
Supplier Device Package
5-CB Module
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥80.46000¥80.46
10¥64.37300¥643.73
34¥59.54294¥2,024.46
102¥51.49725¥5,252.72
510¥48.27865¥24,622.11
1,020¥45.06000¥45,961.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.