ACS709LLFTR-35BB-T

DigiKey Part Number
620-1336-2-ND - Tape & Reel (TR)
620-1336-1-ND - Cut Tape (CT)
620-1336-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS709LLFTR-35BB-T
Description
SENSOR CURRENT HALL 37.5A AC/DC
Customer Reference
Detailed Description
Current Sensor 37.5A 1 Channel Hall Effect, Open Loop Bidirectional 24-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ACS709LLFTR-35BB-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
28mV/A
Frequency
DC ~ 120kHz
Linearity
±0.25%
Accuracy
±3%
Voltage - Supply
3V ~ 5.5V
Response Time
4µs
Current - Supply (Max)
14.5mA
Operating Temperature
-40°C ~ 150°C
Polarization
Bidirectional
Mounting Type
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-QSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.13000¥30.13
10¥22.57700¥225.77
25¥20.06480¥501.62
50¥19.06320¥953.16
100¥18.56150¥1,856.15
500¥15.55150¥7,775.75
1,000¥14.54810¥14,548.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥14.04648¥35,116.20
5,000¥13.54483¥67,724.15
Manufacturers Standard Package