ACS714LLCTR-50A-T | |
---|---|
DigiKey Part Number | 620-1683-2-ND - Tape & Reel (TR) 620-1683-1-ND - Cut Tape (CT) 620-1683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS714LLCTR-50A-T |
Description | SENSOR CURRENT HALL 50A AC/DC |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS714LLCTR-50A-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 40mV/A | |
Frequency | DC ~ 80kHz | |
Linearity | ±1.5% | |
Accuracy | ±1.5% | |
Voltage - Supply | 5V | |
Response Time | 5µs | |
Current - Supply (Max) | 13mA | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.71000 | ¥46.71 |
10 | ¥35.05600 | ¥350.56 |
25 | ¥31.16120 | ¥779.03 |
50 | ¥29.60300 | ¥1,480.15 |
100 | ¥28.82460 | ¥2,882.46 |
500 | ¥24.15028 | ¥12,075.14 |
1,000 | ¥22.59215 | ¥22,592.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥21.81315 | ¥65,439.45 |