PA1005.020QNL | |
---|---|
DigiKey Part Number | PA1005.020QNL-ND |
Manufacturer | |
Manufacturer Product Number | PA1005.020QNL |
Description | CURR SENSE XFMR 1:20 20A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 A 1:20 Current Sense Transformer 50kHz ~ 1MHz 0.75mOhm Primary, 550mOhm Secondary 80 µH Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 50kHz ~ 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 20 A | |
Inductance | 80 µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:20 | |
Current Ratio | - | |
DC Resistance (DCR) | 0.75mOhm Primary, 550mOhm Secondary | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.284" L x 0.330" W (7.21mm x 8.38mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Termination Style | Gull Wing | |
Weight | 0.014 oz (0.4 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.52000 | ¥18.52 |
10 | ¥14.84200 | ¥148.42 |
25 | ¥12.05840 | ¥301.46 |
40 | ¥11.74850 | ¥469.94 |
120 | ¥11.43850 | ¥1,372.62 |
240 | ¥11.12950 | ¥2,671.08 |
480 | ¥11.03679 | ¥5,297.66 |
960 | ¥9.76934 | ¥9,378.57 |
4,920 | ¥8.96550 | ¥44,110.26 |