Current Sense Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Type | Current Rating (Amps) | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Current Ratio | DC Resistance (DCR) | Ratings | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,373 In Stock | 1 : ¥13.89000 Tube | Tube | Active | 20kHz ~ 200kHz | Non-Invasive (Solid Core) | 10 A | - | - | - | 50:1 | - | - | Through Hole | 0.661" L x 0.350" W (16.79mm x 8.89mm) | 0.795" (20.16mm) | PC Pin | |||
1,247 In Stock | 1 : ¥15.09000 Cut Tape (CT) 1,000 : ¥6.21591 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 500kHz | Invasive | - | 2 mH | - | 1:100 | - | 7mOhm Primary, 5.6Ohm Secondary | - | Surface Mount | 0.283" L x 0.327" W (7.20mm x 8.30mm) | 0.213" (5.40mm) | Gull Wing | |||
13,948 In Stock | 1 : ¥20.58000 Cut Tape (CT) 900 : ¥12.25406 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | 20 A | 2 mH | - | 1:100 | - | 0.75mOhm Primary, 5.5Ohm Secondary | - | Surface Mount | 0.284" L x 0.330" W (7.21mm x 8.38mm) | 0.217" (5.50mm) | Gull Wing | |||
9,454 In Stock | 1 : ¥20.75000 Tube | Tube | Active | 500kHz Max | Invasive | - | 76 mH | 700VµS | 1:200 | - | 4.5Ohm Max | - | Through Hole | 0.693" L x 0.591" W (17.60mm x 15.00mm) | 0.492" (12.50mm) | PC Pin | |||
23,949 In Stock | 1 : ¥24.69000 Tray | Tray | Active | 50Hz ~ 60Hz | Non-Invasive (Solid Core) | 10 A | - | - | - | - | - | - | Through Hole | 0.677" L x 0.375" W (17.20mm x 9.53mm) | 0.803" (20.40mm) | PC Pin | |||
1,924 In Stock | 1 : ¥24.86000 Cut Tape (CT) 900 : ¥10.53780 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | - | 2 mH | - | 1:100 | - | 0.8mOhm Primary, 5.5Ohm Secondary | - | Surface Mount | 0.280" L x 0.320" W (7.11mm x 8.13mm) | 0.200" (5.08mm) | Gull Wing | |||
1,832 In Stock | 1 : ¥25.46000 Tray | Tray | Active | 50kHz ~ 1MHz | Invasive | - | 2 mH | - | 1:100 | - | 6mOhm Primary, 5.5Ohm Secondary | - | Surface Mount | 0.284" L x 0.330" W (7.21mm x 8.38mm) | 0.217" (5.50mm) | Gull Wing | |||
52,298 In Stock 3,794 Factory | 1 : ¥27.69000 Bulk | Bulk | Active | 50Hz ~ 400Hz | Invasive | 30 A | - | - | 1:500 | - | 3mOhm Primary, 21Ohm Secondary | - | Through Hole | 0.860" L x 0.720" W (21.84mm x 18.29mm) | 0.710" (18.03mm) | PC Pin | |||
1,498 In Stock | 1 : ¥33.18000 Tray | Tray | Active | 20kHz ~ 200kHz | Invasive | 20 A | 80 mH | - | - | 200:1 | 200Ohm Primary, 4.5Ohm Secondary | - | Through Hole | 0.670" L x 0.390" W (17.01mm x 9.90mm) | 0.800" (20.32mm) | PC Pin | |||
7,661 In Stock | 1 : ¥34.81000 Cut Tape (CT) 300 : ¥19.80317 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 500kHz | Invasive | - | 14.8 mH | - | 1:1:100 | - | 1.15mOhm Primary, 930mOhm Secondary | - | Surface Mount | 0.495" L x 0.490" W (12.57mm x 12.45mm) | 0.280" (7.11mm) | - | |||
2,717 In Stock | 1 : ¥38.41000 Tray | - | Tray | Active | 10kHz ~ 200kHz | Invasive | 38 A | 80 mH | - | - | 200:1 | 200Ohm Primary, 4.5Ohm Secondary | - | Through Hole | 0.565" L x 0.750" W (14.35mm x 19.05mm) | 0.750" (19.05mm) | PC Pin | ||
1,325 In Stock 5,303 Factory | 1 : ¥38.84000 Bulk | Bulk | Active | 50Hz ~ 400Hz | Invasive | 30 A | - | - | 1:500 | - | 3mOhm Primary, 21Ohm Secondary | - | Through Hole | 0.875" L x 0.875" W (22.23mm x 22.23mm) | 0.720" (18.29mm) | PC Pin | |||
3,091 In Stock | 1 : ¥39.10000 Tray | Tray | Active | 50Hz ~ 60Hz | Non-Invasive (Solid Core) | 5 A | - | - | - | 500:1 | - | - | Through Hole | 0.677" L x 0.375" W (17.20mm x 9.53mm) | 0.803" (20.40mm) | PC Pin | |||
10,699 In Stock | 1 : ¥42.01000 Tray | Tray | Active | 50/60Hz | Non-Invasive (Solid Core) | 40 A | 1.14 mH | - | Rogowski Coil | - | 54Ohm Max | - | Chassis Mount | 1.181" L x 0.563" W (30.00mm x 14.30mm) | 1.220" (31.00mm) | Wire Leads | |||
7,101 In Stock | 1 : ¥44.15000 Box | - | Box | Active | 50Hz | Non-Invasive (Solid Core) | 100 A | 102 H | - | 1:2500 | 2500:1 | 41.7Ohm | - | Through Hole | 1.339" L x 0.551" W (34.00mm x 14.00mm) | 1.339" (34.00mm) | PC Pin | ||
4,819 In Stock 4,509 Factory | 1 : ¥46.13000 Bulk | Bulk | Active | 20kHz ~ 200kHz | Non-Invasive (Solid Core) | 25 A | 55 mH | 2000VµS | - | 200:1 | 3.75Ohm Max | - | Through Hole | 0.690" L x 0.385" W (17.53mm x 9.78mm) | 0.915" (23.24mm) | PC Pin | |||
4,536 In Stock 436 Factory | 1 : ¥46.13000 Bulk | Bulk | Active | 20kHz ~ 200kHz | Non-Invasive (Solid Core) | 25 A | 14 mH | 1000VµS | - | 100:1 | 1.55Ohm Max | - | Through Hole | 0.690" L x 0.385" W (17.53mm x 9.78mm) | 0.915" (23.24mm) | PC Pin | |||
3,176 In Stock 1,294 Factory | 1 : ¥46.13000 Bulk | Bulk | Active | 20kHz ~ 200kHz | Non-Invasive (Solid Core) | 35 A | 3.5 mH | 500VµS | - | 50:1 | 340mOhm Max | - | Through Hole | 0.690" L x 0.385" W (17.53mm x 9.78mm) | 0.915" (23.24mm) | PC Pin | |||
2,570 In Stock 867 Factory | 1 : ¥46.13000 Bulk | Bulk | Active | 20kHz ~ 200kHz | Non-Invasive (Solid Core) | 25 A | 55 mH | 2000VµS | - | 200CT:1 | 3.75Ohm Max | - | Through Hole | 0.690" L x 0.385" W (17.53mm x 9.78mm) | 0.915" (23.24mm) | PC Pin | |||
14,144 In Stock | 1 : ¥46.56000 Box | Box | Active | 50/60Hz | Non-Invasive (Solid Core) | 20 A | - | - | - | 1000:1 | 41.8Ohm | - | Through Hole | 0.937" L x 0.438" W (23.80mm x 11.12mm) | 0.937" (23.80mm) | PC Pin | |||
4,331 In Stock | 1 : ¥46.56000 Tray | Tray | Active | 50/60Hz | Non-Invasive (Solid Core) | 10 A | - | - | - | 1000:1 | 41.8Ohm | - | Through Hole | 0.937" L x 0.438" W (23.80mm x 11.12mm) | 0.937" (23.80mm) | PC Pin | |||
3,220 In Stock | 1 : ¥47.84000 Tray | Tray | Active | 50/60Hz | Non-Invasive (Solid Core) | 15 A | - | - | - | 1000:1 | 41.8Ohm | - | Through Hole | 0.937" L x 0.438" W (23.80mm x 11.12mm) | 0.937" (23.80mm) | PC Pin | |||
217 In Stock | 1 : ¥47.84000 Tray | Tray | Active | 50/60Hz | Non-Invasive (Solid Core) | 5 A | - | - | - | 1000:1 | 41.8Ohm | - | Through Hole | 0.937" L x 0.438" W (23.80mm x 11.12mm) | 0.937" (23.80mm) | PC Pin | |||
546 In Stock | 1 : ¥49.13000 Tray | Tray | Active | 20kHz ~ 200kHz | Invasive | 20 A | 20 mH | - | - | 100:1 | 100Ohm Primary, 1.4Ohm Secondary | - | Through Hole | 0.900" L x 0.700" W (22.86mm x 17.78mm) | 0.700" (17.78mm) | PC Pin | |||
233 In Stock | 1 : ¥52.30000 Tray | - | Tray | Active | 10kHz ~ 200kHz | Invasive | 37 A | 20 mH | - | 1:100 | 100:1 | 56Ohm Primary, 1.4Ohm Secondary | - | Through Hole | 0.565" L x 0.750" W (14.35mm x 19.05mm) | 0.750" (19.05mm) | PC Pin |