Current Sense Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Type | Current Rating (Amps) | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Current Ratio | DC Resistance (DCR) | Ratings | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,499 In Stock | 1 : ¥32.84000 Tray | Tray | Active | 20kHz ~ 200kHz | Invasive | 20 A | 80 mH | - | - | 200:1 | 200Ohm Primary, 4.5Ohm Secondary | - | Through Hole | 0.670" L x 0.390" W (17.01mm x 9.90mm) | 0.800" (20.32mm) | PC Pin | |||
491 In Stock | 1 : ¥35.93000 Tray | Tray | Active | 20kHz ~ 200kHz | Non-Invasive (Solid Core) | - | 6 mH | 175VµS | 1:50 | - | 600mOhm Max | - | Through Hole | 0.677" L x 0.375" W (17.20mm x 9.53mm) | 0.803" (20.40mm) | PC Pin | |||
473 In Stock | 1 : ¥21.78000 Tube | Tube | Active | 50kHz ~ 500kHz | Invasive | 25 A | 18 mH | 350VµS | 1:100 | - | 2Ohm | - | Through Hole | 0.669" L x 0.591" W (17.00mm x 15.00mm) | 0.472" (12.00mm) | PC Pin | |||
793 In Stock | 1 : ¥25.12000 Tube | Tube | Active | 200kHz Max | Non-Invasive (Solid Core) | - | 94.5 mH | 700VµS | 1:200 | - | 4.5Ohm Max | - | Through Hole | 0.677" L x 0.375" W (17.20mm x 9.53mm) | 0.803" (20.40mm) | PC Pin | |||
1,647 In Stock | 1 : ¥31.30000 Tray | Tray | Active | 20kHz ~ 200kHz | Invasive | 20 A | 5 mH | - | - | 50:1 | 50Ohm Primary, 700mOhm Secondary | - | Through Hole | 0.670" L x 0.390" W (17.01mm x 9.90mm) | 0.800" (20.32mm) | PC Pin | |||
2,379 In Stock | 1 : ¥39.16000 Tray | Tray | Active | - | Non-Invasive (Solid Core) | 10 A | - | - | - | 1000:1 | 70Ohm Max | - | Through Hole | 0.677" L x 0.375" W (17.20mm x 9.53mm) | 0.803" (20.40mm) | PC Pin | |||
0 In Stock Check Lead Time | 1 : ¥13.89000 Tube | Tube | Active | 20kHz ~ 200kHz | Non-Invasive (Solid Core) | 10 A | 72 mH | - | - | 200:1 | 1.87mOhm Primary, 2.81mOhm Secondary | - | Through Hole | 0.661" L x 0.350" W (16.79mm x 8.89mm) | 0.795" (20.19mm) | PC Pin | |||
17 In Stock | 1 : ¥13.89000 Tube | Tube | Active | 20kHz ~ 200kHz | Non-Invasive (Solid Core) | 10 A | - | - | - | 300:1 | 5.73mOhm Primary, 8.59mOhm Secondary | - | Through Hole | 0.661" L x 0.350" W (16.79mm x 8.89mm) | 0.795" (20.19mm) | PC Pin | |||
0 In Stock Check Lead Time | 2,500 : ¥13.27746 Tray | Tray | Active | 20kHz ~ 200kHz | Non-Invasive (Solid Core) | 15 A | 25 mH | 350VµS | 1:100 | - | 1.1Ohm Secondary | - | Through Hole | 0.677" L x 0.375" W (17.20mm x 9.53mm) | 0.803" (20.40mm) | PC Pin |