ABM10AIG-12.000MHZ-4Z-T3 | |
---|---|
DigiKey Part Number | 535-13360-2-ND - Tape & Reel (TR) 535-13360-1-ND - Cut Tape (CT) 535-13360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10AIG-12.000MHZ-4Z-T3 |
Description | CRYSTAL 12.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10AIG-12.000MHZ-4Z-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.41000 | ¥54.10 |
50 | ¥5.05720 | ¥252.86 |
100 | ¥4.46940 | ¥446.94 |
500 | ¥4.23446 | ¥2,117.23 |
1,000 | ¥3.52874 | ¥3,528.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.48676 | ¥10,460.28 |
6,000 | ¥3.36651 | ¥20,199.06 |
15,000 | ¥3.24628 | ¥48,694.20 |