LFXTAL082069

DigiKey Part Number
1923-LFXTAL082069TR-ND - Tape & Reel (TR)
1923-LFXTAL082069CT-ND - Cut Tape (CT)
1923-LFXTAL082069DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL082069
Description
CRYSTAL 12.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 MHz ±10ppm Crystal 8pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.42000¥5.42
10¥4.77000¥47.70
50¥4.45620¥222.81
100¥3.93910¥393.91
500¥3.73136¥1,865.68
1,000¥3.10946¥3,109.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.00583¥9,017.49
6,000¥2.90217¥17,413.02
15,000¥2.79851¥41,977.65
Manufacturers Standard Package