TLV62065DSGR | |
---|---|
DigiKey Part Number | 296-39269-2-ND - Tape & Reel (TR) 296-39269-1-ND - Cut Tape (CT) 296-39269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV62065DSGR |
Description | IC REG BUCK ADJ 2A 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TLV62065DSGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.69000 | ¥13.69 |
10 | ¥12.33500 | ¥123.35 |
25 | ¥11.63320 | ¥290.83 |
100 | ¥9.91240 | ¥991.24 |
250 | ¥9.30748 | ¥2,326.87 |
500 | ¥8.14400 | ¥4,072.00 |
1,000 | ¥6.74793 | ¥6,747.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.28254 | ¥18,847.62 |
6,000 | ¥6.04986 | ¥36,299.16 |