LP592201DSCR | |
---|---|
DigiKey Part Number | LP592201DSCR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP592201DSCR |
Description | IC REG LINEAR POS ADJ 2A 10WSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP592201DSCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.4V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 700 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 70db ~ 30dB (1kHz ~ 1MHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Short Circuit, Thermal Overload | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥40.96200 | ¥122,886.00 |