LP592201DSCT | |
---|---|
DigiKey Part Number | 296-45301-2-ND - Tape & Reel (TR) 296-45301-1-ND - Cut Tape (CT) 296-45301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP592201DSCT |
Description | IC REG LINEAR POS ADJ 2A 10WSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP592201DSCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.4V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 700 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 70db ~ 30dB (1kHz ~ 1MHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Short Circuit, Thermal Overload | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.48000 | ¥84.48 |
10 | ¥76.30200 | ¥763.02 |
25 | ¥72.75200 | ¥1,818.80 |
100 | ¥63.17120 | ¥6,317.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥60.33188 | ¥15,082.97 |
500 | ¥55.00848 | ¥27,504.24 |
1,250 | ¥47.91058 | ¥59,888.23 |