ABM8-24.000MHZ-D1G-T | |
---|---|
DigiKey Part Number | 535-14395-2-ND - Tape & Reel (TR) 535-14395-1-ND - Cut Tape (CT) 535-14395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-24.000MHZ-D1G-T |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-24.000MHZ-D1G-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.28400 | ¥32.84 |
50 | ¥2.96040 | ¥148.02 |
100 | ¥2.83160 | ¥283.16 |
500 | ¥2.55342 | ¥1,276.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.44266 | ¥2,442.66 |
2,000 | ¥2.33696 | ¥4,673.92 |
3,000 | ¥2.27735 | ¥6,832.05 |
5,000 | ¥2.20456 | ¥11,022.80 |
7,000 | ¥2.15796 | ¥15,105.72 |
10,000 | ¥2.10970 | ¥21,097.00 |
25,000 | ¥1.99087 | ¥49,771.75 |