TPS650243RHBR | |
---|---|
DigiKey Part Number | 296-49339-2-ND - Tape & Reel (TR) 296-49339-1-ND - Cut Tape (CT) 296-49339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS650243RHBR |
Description | IC BAT PWR MGMT LI-ION 1C 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Lithium Ion/Polymer 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS650243RHBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Power Management | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Temperature, Under Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.99000 | ¥49.99 |
10 | ¥44.87800 | ¥448.78 |
25 | ¥42.42440 | ¥1,060.61 |
100 | ¥36.76780 | ¥3,676.78 |
250 | ¥34.88252 | ¥8,720.63 |
500 | ¥31.29994 | ¥15,649.97 |
1,000 | ¥26.39747 | ¥26,397.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥25.07763 | ¥75,232.89 |