ABM8-27.000MHZ-10-1-U-T | |
---|---|
DigiKey Part Number | 535-9679-2-ND - Tape & Reel (TR) 535-9679-1-ND - Cut Tape (CT) 535-9679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-27.000MHZ-10-1-U-T |
Description | CRYSTAL 27.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-27.000MHZ-10-1-U-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.24100 | ¥72.41 |
50 | ¥6.53180 | ¥326.59 |
100 | ¥6.24770 | ¥624.77 |
500 | ¥5.63702 | ¥2,818.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.39392 | ¥5,393.92 |
2,000 | ¥5.16188 | ¥10,323.76 |
3,000 | ¥5.03102 | ¥15,093.06 |
5,000 | ¥4.87117 | ¥24,355.85 |
7,000 | ¥4.76882 | ¥33,381.74 |
10,000 | ¥4.66278 | ¥46,627.80 |