SN65DSI86IPAPQ1 | |
---|---|
DigiKey Part Number | SN65DSI86IPAPQ1-ND |
Manufacturer | |
Manufacturer Product Number | SN65DSI86IPAPQ1 |
Description | IC INTFACE SPECIALIZED 64HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Netbooks, Notebook PC, Tablet Interface 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | SN65DSI86IPAPQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Netbooks, Notebook PC, Tablet | |
Interface | Serial | |
Voltage - Supply | 1.14V ~ 1.26V | |
Package / Case | 64-PowerTQFP | |
Supplier Device Package | 64-HTQFP (10x10) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
160 | ¥132.83313 | ¥21,253.30 |