TPS92381PWPR | |
---|---|
DigiKey Part Number | 296-TPS92381PWPRTR-ND - Tape & Reel (TR) 296-TPS92381PWPRCT-ND - Cut Tape (CT) 296-TPS92381PWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92381PWPR |
Description | IC LED DRVR RGLTR PWM 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 120mA 20-HTSSOP |
EDA/CAD Models | TPS92381PWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | SEPIC, Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 0V ~ 40V | |
Current - Output / Channel | 120mA | |
Frequency | 300kHz ~ 2.2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.26000 | ¥17.26 |
10 | ¥15.47200 | ¥154.72 |
25 | ¥14.59440 | ¥364.86 |
100 | ¥12.43590 | ¥1,243.59 |
250 | ¥11.67676 | ¥2,919.19 |
500 | ¥10.21716 | ¥5,108.58 |
1,000 | ¥8.46564 | ¥8,465.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.88181 | ¥15,763.62 |
6,000 | ¥7.58989 | ¥45,539.34 |
10,000 | ¥7.29797 | ¥72,979.70 |