EP11FPD1SAPE | |
---|---|
DigiKey Part Number | CKN9051TR-ND - Tape & Reel (TR) CKN9051CT-ND - Cut Tape (CT) CKN9051DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EP11FPD1SAPE |
Description | SWITCH PUSH SPST-NO 0.4VA 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EP11FPD1SAPE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Round, Plunger, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Gull Wing | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 60,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.07000 | ¥56.07 |
10 | ¥50.47200 | ¥504.72 |
25 | ¥47.93680 | ¥1,198.42 |
50 | ¥45.90920 | ¥2,295.46 |
100 | ¥44.38720 | ¥4,438.72 |
250 | ¥42.10428 | ¥10,526.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥38.55337 | ¥23,132.02 |
1,200 | ¥36.77785 | ¥44,133.42 |