AB26TRB-32.768KHZ-T | |
---|---|
DigiKey Part Number | 535-AB26TRB-32.768KHZ-TTR-ND - Tape & Reel (TR) 535-AB26TRB-32.768KHZ-TCT-ND - Cut Tape (CT) 535-AB26TRB-32.768KHZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB26TRB-32.768KHZ-T |
Description | CRYSTAL 32.7680KHZ 12.5PF TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms Radial, Can - SMD |
Datasheet | Datasheet |
EDA/CAD Models | AB26TRB-32.768KHZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.075" Dia x 0.236" L (1.90mm x 6.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥4.99200 | ¥49.92 |
50 | ¥4.49400 | ¥224.70 |
100 | ¥3.99490 | ¥399.49 |
500 | ¥3.79474 | ¥1,897.37 |
1,000 | ¥3.19567 | ¥3,195.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.19563 | ¥6,391.26 |
4,000 | ¥2.99590 | ¥11,983.60 |
6,000 | ¥2.89604 | ¥17,376.24 |
10,000 | ¥2.79618 | ¥27,961.80 |