Radial, Can - SMD Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
59,571 In Stock | 1 : ¥5.66000 Cut Tape (CT) 2,000 : ¥3.44972 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 12.5pF | 50 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | Radial, Can - SMD | 0.075" Dia x 0.236" L (1.90mm x 6.00mm) | 0.075" (1.90mm) | |||
36 In Stock | 1 : ¥5.83000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±10ppm | 12.5pF | 50 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | Radial, Can - SMD | 0.236" L x 0.098" W (6.00mm x 2.50mm) | 0.094" (2.40mm) | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 12.5pF | 40 kOhms | Fundamental | -10°C ~ 60°C | - | Surface Mount | Radial, Can - SMD | 0.079" Dia x 0.236" L (2.00mm x 6.00mm) | - |