ABM8G-14.7456MHZ-18-D2Y-T | |
---|---|
DigiKey Part Number | 535-10266-2-ND - Tape & Reel (TR) 535-10266-1-ND - Cut Tape (CT) 535-10266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8G-14.7456MHZ-18-D2Y-T |
Description | CRYSTAL 14.7456MHZ 18PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-14.7456MHZ-18-D2Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.66200 | ¥36.62 |
50 | ¥3.30200 | ¥165.10 |
100 | ¥3.15750 | ¥315.75 |
500 | ¥2.84782 | ¥1,423.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.72434 | ¥2,724.34 |
2,000 | ¥2.60653 | ¥5,213.06 |
3,000 | ¥2.54014 | ¥7,620.42 |
5,000 | ¥2.45900 | ¥12,295.00 |
7,000 | ¥2.40707 | ¥16,849.49 |
10,000 | ¥2.35328 | ¥23,532.80 |
25,000 | ¥2.22084 | ¥55,521.00 |