445C25D12M00000 | |
---|---|
DigiKey Part Number | CTX1162TR-ND - Tape & Reel (TR) CTX1162CT-ND - Cut Tape (CT) CTX1162DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 445C25D12M00000 |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 18pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.76800 | ¥37.68 |
50 | ¥3.39060 | ¥169.53 |
100 | ¥3.01380 | ¥301.38 |
500 | ¥2.86276 | ¥1,431.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.41073 | ¥2,410.73 |
3,000 | ¥2.26008 | ¥6,780.24 |
5,000 | ¥2.18474 | ¥10,923.70 |
10,000 | ¥2.10941 | ¥21,094.10 |