STX-3120-3B-577C | |
---|---|
DigiKey Part Number | 2092-STX-3120-3B-577C-ND |
Manufacturer | |
Manufacturer Product Number | STX-3120-3B-577C |
Description | STEREO JACK, ALL PLASTIC, LT GRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Kinked Pin |
Datasheet | Datasheet |
EDA/CAD Models | STX-3120-3B-577C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Through Hole, Right Angle | |
Termination | Kinked Pin | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Tin | |
Body Material | - | |
Body Color | Lime | |
Includes | - | |
Housing Material | Thermoplastic, Glass Filled | |
Contact Material | Brass, Phosphor Bronze | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥7.56100 | ¥75.61 |
25 | ¥7.24760 | ¥181.19 |
50 | ¥7.09500 | ¥354.75 |
100 | ¥6.78620 | ¥678.62 |
250 | ¥6.16916 | ¥1,542.29 |
500 | ¥5.55230 | ¥2,776.15 |
1,000 | ¥4.93532 | ¥4,935.32 |
2,500 | ¥4.47264 | ¥11,181.60 |