SN74LS390N

DigiKey Part Number
296-26516-5-ND
Manufacturer
Manufacturer Product Number
SN74LS390N
Description
IC DECADE COUNTER DL 4BIT 16DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74LS390N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Counter, Decade
Direction
Up
Number of Elements
2
Number of Bits per Element
4
Reset
Asynchronous
Timing
-
Count Rate
35 MHz
Trigger Type
Negative Edge
Voltage - Supply
4.75 V ~ 5.25 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.64000¥19.64
10¥17.65700¥176.57
25¥16.65560¥416.39
100¥14.19190¥1,419.19
250¥13.32584¥3,331.46
500¥11.66010¥5,830.05
1,000¥9.66121¥9,661.21
2,500¥8.99493¥22,487.33
5,000¥8.66179¥43,308.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

2,238In Stock
Ships from Rochester Electronics, LLC