Multi Purpose

Results: 7
Manufacturer
TE Connectivity Aerospace, Defense and MarineTE Connectivity AMP Connectors
Series
Multimate III+Multimate XII
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Type
Power, StampedStamped
Pin or Socket
PinSocket
Wire Gauge
12-16 AWG14-18 AWG16-18 AWG20-24 AWG
Contact Material
BrassCopper
Contact Finish
GoldGold or PdNi +GoldTin
Contact Finish Thickness
15.0µin (0.38µm)30.0µin (0.76µm)50.0µin (1.27µm)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Material
Contact Finish
Contact Finish Thickness
1-66101-9
1-66101-9
CONN SOCKET 16-18AWG TIN CRIMP
TE Connectivity AMP Connectors
10,017
In Stock
1 : ¥6.73000
Bulk
Bulk
Active
Stamped
Socket
Crimp
16-18 AWG
Brass
Tin
50.0µin (1.27µm)
66332-8
66103-3
CONN PIN 20-24AWG GOLD CRIMP
TE Connectivity AMP Connectors
27,612
In Stock
1 : ¥9.28000
Bulk
Bulk
Active
Stamped
Pin
Crimp
20-24 AWG
Brass
Gold or PdNi +Gold
15.0µin (0.38µm)
66101-4
66101-4
CONN SOCKET 16-18AWG GOLD CRIMP
TE Connectivity AMP Connectors
17,833
In Stock
1 : ¥10.92000
Bulk
Bulk
Active
Stamped
Socket
Crimp
16-18 AWG
Brass
Gold or PdNi +Gold
30.0µin (0.76µm)
66358-5
66360-4
CONN SOCKET 14-18AWG GOLD CRIMP
TE Connectivity AMP Connectors
3,686
In Stock
1 : ¥15.19000
Bulk
Bulk
Active
Stamped
Socket
Crimp
14-18 AWG
Brass
Gold
30.0µin (0.76µm)
1,676
In Stock
1 : ¥58.70000
Cut Tape (CT)
1,500 : ¥35.21568
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Power, Stamped
Pin
Crimp
12-16 AWG
Copper
Gold
30.0µin (0.76µm)
338
In Stock
1 : ¥146.13000
Bulk
Bulk
Active
Power, Stamped
Pin
Crimp
12-16 AWG
Copper
Gold
30.0µin (0.76µm)
6,355
In Stock
1 : ¥160.91000
Bulk
Bulk
Active
Power, Stamped
Pin
Crimp
12-16 AWG
Copper
Gold
30.0µin (0.76µm)
Showing
of 7

Multi Purpose


Products in the multipurpose contact family are interconnect system components which are typically applied to a conductor by means of a crimp connection, which can be used with multiple styles of corresponding housings. This allows the use of the same contact part number and application equipment to assemble similar connectors which are resistant to incorrect mating.