0845-0-15-20-52-14-11-0 | |
---|---|
DigiKey Part Number | 54-0845-0-15-20-52-14-11-0-ND |
Manufacturer | |
Manufacturer Product Number | 0845-0-15-20-52-14-11-0 |
Description | OMNIBALL SPRING-LOADED PIN; LARG |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.384" (9.75mm) | |
Recommended Working Height | 0.354" (9.00mm) | |
Minimum Working Height | 0.324" (8.23mm) | |
Pad Layout Dimension | Circular - 0.187" (4.75mm) | |
Operating Force - Initial | 22gf | |
Operating Force - Mid Compression | 72gf | |
Plunger Size | 0.156" (3.96mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 10.4A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.38000 | ¥24.38 |
10 | ¥22.11700 | ¥221.17 |
25 | ¥20.94800 | ¥523.70 |
50 | ¥20.46220 | ¥1,023.11 |
100 | ¥19.48760 | ¥1,948.76 |
250 | ¥17.05176 | ¥4,262.94 |
500 | ¥16.56444 | ¥8,282.22 |
1,000 | ¥14.12850 | ¥14,128.50 |
3,000 | ¥13.15416 | ¥39,462.48 |